Fibox PC150/50LT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Housing Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP66, IP67 |
| Series | MNX |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC150/50LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
