Fibox PC17/16-L3 technical specifications.
| Body Material | PC |
| Color | Grey |
| Height | 106mm |
| Housing Color | Grey |
| Mount | External |
| Ratings | IP65 |
| Series | CARDMASTER |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC17/16-L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.