Fibox PC36/31-3 technical specifications.
| Body Material | PC |
| Package/Case | 316 |
| Color | Grey |
| Depth | 166mm |
| Height | 167mm |
| Material | PC |
| Mount | Box |
| Ratings | IP65, IP67 |
| Series | CARDMASTER |
| Width | 316mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC36/31-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
