Fibox PC382813G technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 130mm |
| Mount | External |
| Ratings | IP66 |
| Series | SOLID PC |
| Width | 278mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC382813G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.