Fibox PCB85G technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 85mm |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Piccolo |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCB85G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
