Fibox PCC65G technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 65mm |
| Length | 140mm |
| Material | PC |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | Piccolo |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCC65G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.