Fibox PCC85G technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 85mm |
| Ratings | IP66 |
| Series | Piccolo |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox PCC85G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.