Fibox PCM95/60T technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | PC |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM95/60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
