Fibox PCT 080807 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 65mm |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCT 080807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
