Fibox SC281918TII technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Ratings | IP66 |
| Series | SOLID SC |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox SC281918TII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.