Fibox TA201610T technical specifications.
| Body Material | ABS |
| Package/Case | 201 |
| Color | Grey, Clear |
| Height | 98.4mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TEMPO |
| Width | 163.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox TA201610T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.