Fibox TA292411 technical specifications.
| Body Material | ABS |
| Package/Case | 107 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 107.4mm |
| Length | 289mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TEMPO |
| Width | 239mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox TA292411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.