Fibox TAM111107 technical specifications.
| Color | Grey |
| Height | 65mm |
| Length | 110mm |
| Material | ABS |
| Mount | Base |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox TAM111107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.