
Fibre Data FDPF4001EH(100M) technical specifications.
| Color | Grey |
| Jacket Material | PE |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fibre Data FDPF4001EH(100M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.