
Figaro CDM4161 technical specifications.
| Accuracy | 20% |
| Package/Case | Module |
| Height | 17mm |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 14g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Figaro CDM4161 to view detailed technical specifications.
No datasheet is available for this part.
