Figaro LPM2610 technical specifications.
| Package/Case | Module |
| Height | 9.4mm |
| Length | 27mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Response Time | 15s |
| Weight | 2.8g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Figaro LPM2610 to view detailed technical specifications.
No datasheet is available for this part.