Finder 022.35 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 6A |
| Number of Contacts | 1 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 022.35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.