Finder 026.9.012 technical specifications.
| Package/Case | Module |
| Height | 28.5mm |
| Length | 31.5mm |
| Ratings | IP20 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 026.9.012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.