Finder 07.99.01 technical specifications.
| Color | Grey |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 07.99.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.