Finder 072.02.06 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Vertical |
| Series | 72 |
| RoHS | Compliant |
Download the complete datasheet for Finder 072.02.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.