Finder 0720115 technical specifications.
| Length | 58mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Vertical |
| Reach SVHC Compliant | No |
| Series | 72 |
| RoHS | Compliant |
Download the complete datasheet for Finder 0720115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.