Finder 092.71 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finder 092.71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.