Finder 093.63 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Fuse Size | 5 x 20mm |
| Reach SVHC Compliant | No |
| Series | 39 Series |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 093.63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.