Finder 10.32.8.230.0000 technical specifications.
| Color | White |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 10.32.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.