Finder 11.42.8.230.0000 technical specifications.
| Color | White |
| Contact Type | 1 change-over, 1 maker |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 11.42.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.