Finder 12.22.0.024.0000 technical specifications.
| Depth | 60mm |
| Height | 90mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Finder 12.22.0.024.0000 to view detailed technical specifications.
No datasheet is available for this part.