Finder 12.92.8.230.0090 technical specifications.
| Depth | 63mm |
| Height | 90mm |
| Max Supply Voltage (AC) | 230V |
| Nominal Input Voltage | 230V |
| Number of Channels | 2 |
| Number of Poles | 2 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 12.92.8.230.0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.