Finder 13.31.8.012.4300 technical specifications.
| Contact Material | Tin, Silver |
| Depth | 22.7mm |
| Height | 39mm |
| Length | 37mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Box |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Finder 13.31.8.012.4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.