Finder 18.61.8.230.0300 technical specifications.
| Color | White |
| Contact Type | 1 maker |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 18.61.8.230.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.