Finder 345170120010 technical specifications.
| Coil Power | 170mW |
| Coil Resistance | 840R |
| Contact Material | Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In, PCB |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Finder 345170120010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.