Finder 345170125010 technical specifications.
| Coil Current | 14.2mA |
| Coil Power | 170mW |
| Coil Resistance | 840R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Switching Current | 120mA |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 345170125010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
