
Finder 345170240010 technical specifications.
| Coil Current | 7.1mA |
| Coil Power | 170mW |
| Coil Resistance | 3.35kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 345170240010 to view detailed technical specifications.
No datasheet is available for this part.
