Finder 345170600010 technical specifications.
| Contact Type | 1 change-over |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 345170600010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.