Finder 36.11.9.048.0300 technical specifications.
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Contact Material | Tin, Silver |
| Depth | 15.5mm |
| Height | 16mm |
| Length | 19mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 36.11.9.048.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.