Finder 38.01.0.024.0060 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.01.0.024.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
