Finder 38.01.7.012.0050 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 89.7mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.01.7.012.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.