Finder 38.21.0.024.0060 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 75.6mm |
| Length | 6.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.21.0.024.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.