Finder 38.31.0.024.9024 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Load Current | 5A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.31.0.024.9024 to view detailed technical specifications.
No datasheet is available for this part.