Finder 38.31.7.012.9024 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Load Current | 5A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.31.7.012.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.