Finder 38.31.7.024.9024 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Depth | 77.1mm |
| Height | 89.7mm |
| Input Current | 16.5mA |
| Length | 14mm |
| Load Current | 5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.25ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.31.7.024.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.