Finder 38.41.7.024.9024 technical specifications.
| Package/Case | Module |
| Depth | 77.1mm |
| Height | 93mm |
| Input Current | 16.5mA |
| Length | 14mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Termination | Cage Clamp |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 12ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.41.7.024.9024 to view detailed technical specifications.
No datasheet is available for this part.