Finder 38.51.0.125.0060 technical specifications.
| Package/Case | Module |
| Coil Resistance | 19.7kR |
| Coil Voltage (AC) | 125V |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 75.6mm |
| Height | 87.3mm |
| Input Current | 5mA |
| Length | 6.2mm |
| Max Input Voltage | 125V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 11ms |
| Series | 38 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 5ms |
| Voltage Rating (AC) | 250V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.51.0.125.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.