Finder 38.51.3.125.0060 technical specifications.
| Package/Case | 125 |
| Coil Voltage (AC) | 125V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 87.9mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.51.3.125.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.