Finder 38.51.7.012.5050 technical specifications.
| Package/Case | Module |
| Contact Material | Gold, Silver |
| Contact Type | SPDT-CO |
| Height | 75.6mm |
| Length | 87.9mm |
| Ratings | IP20 |
| Switching Current | 6A |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 38.51.7.012.5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.