Finder 38.51.7.024.5050 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Type | 1 change-over |
| Height | 75.6mm |
| Length | 87.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.51.7.024.5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.