Finder 38.61.0.240.4060 technical specifications.
| Control voltage | 230 VAC/DC |
| Contacts | 1 change-over (CO) |
| Switching capacity | 250 VAC@ 6 A |
| Connection | Spring Clamp Terminals |
| Operating temperature | -40...+55 °C |
| Dimensions W x H x D | 6.2 x 93 x 75.6 mm |
| Contact material | AgNi |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.61.0.240.4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.