Finder 38.81.3.240.8240 technical specifications.
| Package/Case | Module |
| Contact Type | SPST-NO |
| Height | 75.6mm |
| Length | 87.9mm |
| Switching Current | 2A |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.81.3.240.8240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.