Finder 38.81.7.024.8240 technical specifications.
| Package/Case | Module |
| Contact Type | SPST-NO |
| Depth | 75.6mm |
| Height | 75.6mm |
| Input Current | 10.5mA |
| Length | 87.9mm |
| Load Current | 2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Switching Current | 2A |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 12ms |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.81.7.024.8240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.