Finder 38.91.7.024.7048 technical specifications.
| Control voltage | 24 VDC |
| Switching capacity | 48 VDC@ 100 mA |
| Connection | Spring Clamp Terminals |
| Operating temperature | -20...+55 °C |
| Dimensions W x H x D | 6.2 x 93 x 75.6 mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.91.7.024.7048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.