Finder 38.91.7.024.8240 technical specifications.
| Package/Case | Module |
| Contact Type | SPST-NO |
| Depth | 76mm |
| Height | 76mm |
| Length | 93.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Switching Current | 2A |
| Termination | Cage Clamp |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.91.7.024.8240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.